The TDK B32672P6154M189 is a 0.15uF film capacitor with a 20% tolerance and a maximum operating voltage of 630VDC. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is rated for use in power factor correction applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a radial through-hole package with a terminal pitch of 15mm and a size of 18 x 5 x 10.5mm. The capacitor is suitable for use in a temperature range of -55 to 125 degrees Celsius.
TDK B32672P6154M189 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6154M189 to view detailed technical specifications.
No datasheet is available for this part.