The TDK B32672P6334M000 is a 0.33uF film capacitor with a rated voltage of 630VDC and 200VAC. It features a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is designed for power factor correction applications and has a negative capacitance tolerance of -20%. It operates within a temperature range of -55°C to 125°C and is mounted through a hole with a radial termination style.
TDK B32672P6334M000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6334M000 to view detailed technical specifications.
No datasheet is available for this part.