This film capacitor has a capacitance of 0.47uF and can withstand a DC voltage of 630VDC and an AC voltage of 200VAC with a tolerance of 20%. It is designed for power factor correction applications and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole with a radial termination style. Its size is 18 X 8 X 14 and the terminal pitch is 15.
TDK B32672P6474M189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6474M189 to view detailed technical specifications.
No datasheet is available for this part.