This is a power factor correction film capacitor with a capacitance of 0.68uF and a voltage rating of 630VDC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is available in a through hole radial package with a terminal pitch of 15. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32672P6684J000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6684J000 to view detailed technical specifications.
No datasheet is available for this part.