This 0.68uF film capacitor is designed for power factor correction applications and features a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. It has a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial package with a terminal pitch of 15mm.
TDK B32672P6684M189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6684M189 to view detailed technical specifications.
No datasheet is available for this part.