Radial film capacitor with 100nF capacitance and 450V DC rating. Features a PP dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm x 5mm x 10.5mm. RoHS compliant and supplied in bulk packaging.
TDK B32672Z4104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z4104K000 to view detailed technical specifications.
No datasheet is available for this part.