
Radial film capacitor with 100nF capacitance and 450V DC rated voltage. Features a PP dielectric and 10% tolerance, suitable for through-hole mounting. Operating temperature range from -55°C to 110°C. Dimensions include 18mm length, 5mm width, 10.5mm height, with a 15mm lead pitch. Tin, matte contact plating and RoHS compliance are included.
TDK B32672Z4104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z4104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
