
Metallized polypropylene film capacitor, 1µF capacitance, 450V DC rated voltage, and 220V AC rated voltage. Features a 10% tolerance and operates within a temperature range of -55°C to 110°C. Designed for through-hole mounting with radial leads, a 15mm lead pitch, and 0.8mm lead diameter. This general-purpose capacitor offers 200,000 hours of life and is RoHS compliant.
TDK B32672Z4105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z4105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
