TDK B32672Z5105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z5105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.