This film capacitor is a power factor correction component with a capacitance of 0.22uF and a DC rated voltage of 520VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is made with a polypropylene dielectric and has a size of 18 X 7 X 12.5mm with a terminal pitch of 15mm.
TDK B32672Z5224K000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 520VDC|277VAC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 277VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672Z5224K000 to view detailed technical specifications.
No datasheet is available for this part.