
The TDK B32672Z5334K000 is a general-purpose film capacitor with a capacitance of 330nF. It has a DC rated voltage of 520V and an AC voltage rating of 277V. The capacitor is constructed with a polypropylene dielectric material and has a tolerance of 10%. It is available in a radial package with a through-hole mount and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
TDK B32672Z5334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z5334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
