This 33nF polypropylene film capacitor has a voltage rating of 630V and a tolerance of 10%. It is available in a radial package with a lead pitch of 15mm and is suitable for operation between -55°C and 110°C. The capacitor is RoHS compliant and is packaged in bulk.
TDK B32672Z6333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z6333K000 to view detailed technical specifications.
No datasheet is available for this part.