This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.47 microfarads and is rated for a DC voltage of 630 volts. The capacitor is designed for through-hole mounting and has dimensions of 11mm in width and 18.5mm in height.
TDK B32672Z6474K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32672Z |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32672Z6474K189 to view detailed technical specifications.
No datasheet is available for this part.