The B32673P4155K000 is a 1.5uF film capacitor with a maximum operating voltage of 450VDC and 160VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 125°C. It is available in a through-hole radial package with a terminal pitch of 22.5mm and a size of 26.5mm x 7mm x 16mm.
TDK B32673P4155K000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673P4155K000 to view detailed technical specifications.
No datasheet is available for this part.