TDK B32673P4225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Series | B32673P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673P4225K to view detailed technical specifications.
No datasheet is available for this part.