The B32673P5105J000 is a power factor correction film capacitor with a capacitance of 1uF and a voltage rating of 520VDC or 200VAC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32673P5105J000 technical specifications.
| Capacitance | 1uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673P5105J000 to view detailed technical specifications.
No datasheet is available for this part.