The B32673P6155M000 is a film capacitor with a capacitance of 1.5uF and a DC rated voltage of 630VDC. It has a tolerance of 20% and is designed for power factor correction applications. The capacitor is available in a through hole package with a radial termination style and a size of 26.5 X 10.5 X 18.5. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32673P6155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673P6155M000 to view detailed technical specifications.
No datasheet is available for this part.