
Radial metallized film capacitor with 470nF capacitance and 10% tolerance. Features a PP dielectric, 630V DC rated voltage, and 200V AC rated voltage. Through-hole mounting with straight PC pins, 22.5mm lead pitch, and 0.8mm lead diameter. Operating temperature range from -55°C to 125°C, with a life expectancy of 200,000 hours. Dimensions include 26.5mm length, 6mm width, and 15mm height. RoHS compliant.
TDK B32673P6474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673P6474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
