The TDK B32673P6474K189 is a 0.47uF film capacitor rated for 630VDC and 200VAC with a 10% tolerance. It has a negative capacitance tolerance of -10% and is suitable for power factor correction applications. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 22.5mm and measures 26.5mm x 6mm x 15mm. The operating temperature range is -55°C to 125°C.
TDK B32673P6474K189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673P6474K189 to view detailed technical specifications.
No datasheet is available for this part.