This TDK B32673P6474K289 is a 0.47uF power factor correction film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a wound design and has a size of 26.5 X 6 X 15. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 125°C.
TDK B32673P6474K289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673P6474K289 to view detailed technical specifications.
No datasheet is available for this part.