The TDK B32673T4684J289 is a 0.68uF film capacitor rated for 450VDC with a 5% tolerance. It has a negative capacitance tolerance of -5% and is suitable for power factor correction applications. The capacitor is available in a through-hole radial package with a terminal pitch of 22.5mm and measures 26.5mm x 7.5mm x 14mm. It operates over a temperature range of -55°C to 125°C.
TDK B32673T4684J289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 450VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7.5 X 14mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32673T4684J289 to view detailed technical specifications.
No datasheet is available for this part.