
1.5µF radial film capacitor featuring a polypropylene dielectric, offering a 450V DC voltage rating and 220V AC rating. This general-purpose component boasts a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with PC pin terminations and a 22.5mm lead pitch, it measures 26.5mm in length, 11mm in width, and 20.5mm in height. RoHS compliant and supplied in bulk packaging.
TDK B32673Z4155K000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 430V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673Z4155K000 to view detailed technical specifications.
No datasheet is available for this part.
