
General purpose polypropylene film capacitor with 1.5µF capacitance and 520V DC / 277V AC voltage rating. Features 10% tolerance, a wide operating temperature range of -55°C to 125°C, and a radial package with a 22.5mm lead pitch. Dimensions are 26.5mm (length) x 12mm (width) x 22mm (height). Through-hole mounting with PC pin terminations, supplied in bulk packaging.
TDK B32673Z5155K000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height | 22mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673Z5155K000 to view detailed technical specifications.
No datasheet is available for this part.
