TDK B32674D1225K technical specifications.
| Capacitance | 2.2uF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D1225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.