This radial film capacitor has a capacitance of 2.2uF with a tolerance of 10% and a voltage rating of 900V. It is designed for through hole mounting and has a lead pitch of 27.5mm. The capacitor's dielectric material is polypropylene and it has an ESR of 11.3mR. The operating temperature range is from -40°C to 105°C.
TDK B32674D1225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 11.3mR |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D1225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.