This 3.3uF film capacitor features a capacitance tolerance of 10% and is designed for through hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. The leads are plated with tin and have a diameter of 0.8mm. The lead pitch is 27.5mm and the length is 31.5mm.
TDK B32674D1335K000 technical specifications.
| Capacitance | 3.3uF |
| Contact Plating | Tin, Matte |
| Depth | 21mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D1335K000 to view detailed technical specifications.
No datasheet is available for this part.