TDK B32674D1684K technical specifications.
| Capacitance | 680nF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 23.3mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D1684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.