This film capacitor from TDK has a capacitance of 0.68uF and a DC rated voltage of 900V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. Its dimensions are 11mm in width, 31.5mm in length, and 19mm in height.
TDK B32674D1684K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| Height | 19 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32674D1684K000 to view detailed technical specifications.
No datasheet is available for this part.