This 10uF ceramic capacitor has a voltage rating of 300V and a tolerance of 10%. It is packaged in a radial configuration and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead-free.
TDK B32674D3106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.6mR |
| Height | 31mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3106K000 to view detailed technical specifications.
No datasheet is available for this part.