Cap Film 2.2uF 300V PP 5% (31.5 X 11 X 19mm) Radial Plastic Rectangular Can 27.5mm 0.0181 Ohm 105°C Automotive Bulk
TDK B32674D3225J000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0181Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 19mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674D3225J000 to view detailed technical specifications.
No datasheet is available for this part.