This film capacitor features a capacitance of 3.3uF with a tolerance of 5% and a maximum operating voltage of 300VDC. It has a negative capacitance tolerance of -5% and an equivalent series resistance of 0.0122. The capacitor is constructed with a plastic rectangular can and has a size of 31.5 X 12.5 X 21.5mm. It is designed for through hole mounting with a radial termination style and a terminal pitch of 27.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B32674D3335J000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0122Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674D3335J000 to view detailed technical specifications.
No datasheet is available for this part.