TDK B32674D3335K technical specifications.
| Capacitance | 3.3uF |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.