
This film capacitor has a capacitance of 3.3uF with a tolerance of 10% and a voltage rating of 450V. It is a radial lead type with a lead diameter of 0.8mm and a lead length of 6mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a dielectric material of polypropylene.
TDK B32674D3335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 12.2mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Pitch | 27.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 300V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3335K000 to view detailed technical specifications.
No datasheet is available for this part.
