TDK B32674D3685K000 technical specifications.
| Capacitance | 6.8uF |
| Depth | 18mm |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3685K000 to view detailed technical specifications.
No datasheet is available for this part.