Radial film capacitor with 2.2µF capacitance and 450V DC voltage rating. Features polypropylene dielectric, 10% tolerance, and 6.3mΩ ESR. Operating temperature range from -40°C to 100°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions are 31.5mm (length) x 12.5mm (width) x 21.5mm (height).
TDK B32674D4225K technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4225K to view detailed technical specifications.
No datasheet is available for this part.
