Radial leaded polypropylene film capacitor with 2.2µF capacitance and 630V AC voltage rating. Features 10% tolerance, 450V DC rated voltage, and a maximum operating temperature of 105°C. Through-hole mounting with radial leads and a lead pitch of 27.5mm. RoHS compliant with an ESR of 14.9mΩ.
TDK B32674D4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 14.9mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4225K000 to view detailed technical specifications.
No datasheet is available for this part.
