
TDK B32674D4505K000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7.1mR |
| Height | 32mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4505K000 to view detailed technical specifications.
No datasheet is available for this part.
