TDK B32674D6335K technical specifications.
| Capacitance | 3.3uF |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 32mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
