
General purpose film capacitor with 3.3µF capacitance and 630V DC / 800V AC voltage rating. Features a polypropylene dielectric, 10% tolerance, and low 8.5mΩ ESR. Encased in a radial plastic rectangular package measuring 31.5mm x 16mm x 32mm with a 27.5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant.
TDK B32674D6335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 32mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6335K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.