This film capacitor features a capacitance of 4.7uF and a DC rated voltage of 800V. It has a width of 22mm and a length of 31.5mm, with a height of 36.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
TDK B32674D6475J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 22 |
| Length | 31.5 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Height | 36.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32674D6475J000 to view detailed technical specifications.
No datasheet is available for this part.