TDK B32674D6475K technical specifications.
| Capacitance | 4.7uF |
| Construction | RADIAL |
| Depth | 22mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.7mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.