TDK B32674D8105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 22.2mR |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 875V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D8105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
