Metallized film capacitor featuring polypropylene dielectric, 1µF capacitance, and 875V DC voltage rating. This radial leaded component offers 10% tolerance and a low ESR of 8.4mΩ. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 100°C. RoHS compliant with a 27.5mm lead pitch.
TDK B32674D8105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 8.4mR |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 875V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 875V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D8105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.