TDK B32674F1105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 1.083inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 467mV |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674F1105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.