
This 10uF film capacitor has a rated voltage of 300VDC and 160VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is designed for through hole mounting and has a seated plane height of 31mm. It operates within a temperature range of -40 to 100 degrees Celsius.
TDK B32674F3106J000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 21(Max) |
| Product Height (mm) | 31(Max) |
| Seated Plane Height (mm) | 31(Max) |
| Size (mm) | 31.5 X 21 X 31 |
| Capacitance | 10uF |
| Voltage | 300VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674F3106J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.