
This film capacitor has a capacitance of 4.7uF with a tolerance of 10%. It operates within a temperature range of -40 to 100 degrees Celsius. The capacitor is rated for a maximum DC voltage of 450VDC and AC voltage of 275VAC. It is designed for through hole mounting with a radial termination style and a maximum size of 31.5mm in length, 18mm in depth, and 27.5mm in height.
TDK B32674F4475K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 18(Max) |
| Product Height (mm) | 27.5(Max) |
| Seated Plane Height (mm) | 27.5(Max) |
| Size (mm) | 31.5 X 18 X 27.5 |
| Capacitance | 4.7uF |
| Voltage | 450VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674F4475K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.