TDK B32674F4685K technical specifications.
| Capacitance | 6.8uF |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating (AC) | 611mV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674F4685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.