TDK B32674F6475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674F6475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.