
TDK's B32674F6505K000 is a film capacitor with a capacitance of 5uF and a tolerance of 10%. It has a DC rated voltage of 630VDC and an AC rated voltage of 350VAC. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40 to 100 degrees Celsius.
TDK B32674F6505K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 22(Max) |
| Product Height (mm) | 36.5(Max) |
| Seated Plane Height (mm) | 36.5(Max) |
| Size (mm) | 31.5 X 22 X 36.5 |
| Capacitance | 5uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674F6505K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.