The 3.3uF film capacitor is a radial through hole component with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and features a tin, matte contact plating. It is RoHS compliant and has a lead diameter of 1mm and a lead pitch of 37.5mm.
TDK B32676E1335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E1335K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.